Filter Your Search
31 - 40 of 4,436 results
|
SML4758A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 110 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
ZM4752A-GS08
Vishay Semiconductors
|
$0.1881 | Yes | Active | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||
|
ZMY15-GS18
Vishay Semiconductors
|
$0.1757 | Yes | Active | 50 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 6.76 % | Not Qualified | O-LELF-R2 | e2 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
BZX55C3V9-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 5.13 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
BZX55C20-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 55 Ω | 6 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
SML4739-E3/61
Vishay Semiconductors
|
$0.2852 | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 5 Ω | 10 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
BZX55C33-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 80 Ω | 6.06 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
ZMY75-GS18
Vishay Semiconductors
|
$0.1757 | Yes | Active | 10 mA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 160 Ω | 6.04 % | Not Qualified | O-LELF-R2 | e2 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
BZX55B10-TR
Vishay Semiconductors
|
$0.0823 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||
|
TZX3V9C-TR
Vishay Semiconductors
|
$0.0810 | Active | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2.5 % | O-PALF-W2 | AEC-Q101 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | Vishay |