Filter Your Search
41 - 50 of 824,636 results
|
MX1N5941BPC
Microsemi Corporation
|
Check for Price | No | Obsolete | 8 mA | 1.19 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SZ3GB430SM
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 2 mA | 1 µA | 4 W | 430 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.1 kΩ | 330 V | 645 mV/°C | 5 % | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5930DG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 23.4 mA | 1.5 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
TC36VB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | 5 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | SC-90 | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMBJ4747AP
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 5 % | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 235 | 20 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJ4755AP
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6 mA | 1.25 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 5 % | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 235 | 20 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N4758APE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
LLZ36C
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 5 mA | 40 pA | 500 mW | 34.265 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 2.52 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MQ1N5239AUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | DO-213AA | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MSP1N755AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 417 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |