Parametric » Diodes » Zener Diodes

Filter Your Search
|
-
Manufacturer Part Number: dl4763a

1 - 10 of 36 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Dynamic Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
DL4763A
Rectron Semiconductor
Check for Price Yes Yes Active 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 250 Ω 5 % Not Qualified O-LELF-R2 e3 200 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MELF ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 2 compliant EAR99 8541.10.00.50
DL4763A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 2.8 mA 500 mW 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END O-LELF-R2 compliant
DL4763A
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Obsolete 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 175 °C compliant EAR99 8541.10.00.50
DL4763A
PanJit Semiconductor
Check for Price Yes Yes Obsolete 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MELF O-LELF-R2 2 compliant EAR99 8541.10.00.50
DL4763A
Galaxy Semi-Conductor Co Ltd
Check for Price Active 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 5 % 175 °C unknown EAR99 8541.10.00.50
DL4763A
Rugao Dachang Electronics Co Ltd
Check for Price Contact Manufacturer ZENER DIODE unknown EAR99 8541.10.00.50
DL4763A
Micro Commercial Components
Check for Price No Obsolete 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MELF O-LELF-R2 2 compliant EAR99 8541.10.00.50
DL4763A
Lite-On Semiconductor Corporation
Check for Price Transferred 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 5 % 200 °C compliant EAR99 8541.10.00.50
DL4763A
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 5 % 200 °C unknown EAR99 8541.10.00.50
DL4763A
HY Electronic Corp
Check for Price Contact Manufacturer ZENER DIODE unknown EAR99 8541.10.00.50

Add to list: