Parametric » Diodes » Zener Diodes

Filter Your Search
|
-
Manufacturer Part Number: dl4763at

1 - 9 of 9 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Dynamic Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
DL4763A-T
Rectron Semiconductor
Check for Price Yes Yes Active 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e3 200 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MELF O-LELF-R2 2 compliant EAR99 8541.10.00.50
DL4763AT/R13
PanJit Semiconductor
Check for Price Yes Yes Obsolete 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 250 Ω 5 % Not Qualified O-LELF-R2 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MELF O-LELF-R2 2 compliant EAR99 8541.10.00.50
DL4763AT/R7
PanJit Semiconductor
Check for Price Yes Obsolete 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 5 % 200 °C unknown EAR99 8541.10.00.50
DL4763A-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 e3 1 260 10 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MELF GLASS, MELF-2 2 compliant EAR99 8541.10.00.50
DL4763AT/R
PanJit Semiconductor
Check for Price Obsolete 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 5 % 200 °C unknown EAR99 8541.10.00.50
DL4763AT/R
Formosa Microsemi Co Ltd
Check for Price Contact Manufacturer 2.8 mA 1 W 91 V ZENER DIODE SINGLE YES 1 250 Ω 4.9 % 200 °C unknown EAR99 8541.10.00.50
DL4763A-T3
Sensitron Semiconductors
Check for Price No No Transferred 2.8 mA 500 mW 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END O-LELF-R2 2 compliant EAR99 8541.10.00.50 DL-41
DL4763A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 2.8 mA 500 mW 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 1 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END O-LELF-R2 unknown
DL4763A-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD unknown EAR99 8541.10.00.50

Add to list: