Parametric » Diodes » Zener Diodes

Filter Your Search
|
Manufacturer Part Number: dl4763ctp

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
DL4763C-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 2.8 mA 1 W 91 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified O-LELF-R2 e3 1 260 10 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END MELF GLASS, MELF-2 2 compliant EAR99 8541.10.00.50

Add to list: