Parametric » Diodes » Zener Diodes

Filter Your Search
|
-
-
-
-
Manufacturer Part Number: mm5z6v2

1 - 10 of 33 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Package Description
Manufacturer Package Code
Part Package Code
Pin Count
MM5Z6V2
Diotec Semiconductor AG
$0.0211 Yes Active ZENER DIODE e3 1 260 10 MATTE TIN compliant EAR99 8541.10.00.50
MM5Z6V2
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 900 mV 5 mA 3 µA 150 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 100 Ω 4 V 6.45 % R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL compliant
MM5Z6V2
EIC Semiconductor Inc
Check for Price Yes Active e3 260 MATTE TIN compliant EAR99 8541.10.00.50
MM5Z6V2
WEITRON INTERNATIONAL CO., LTD.
Check for Price Yes Contact Manufacturer 5 mA 100 mW 6.2 V ZENER DIODE SINGLE YES 1 10 Ω 6.4 % 150 °C unknown EAR99 8541.10.00.50
MM5Z6V2
onsemi
Check for Price Yes Yes Obsolete 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 6.45 % Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL compliant EAR99 8541.10.00.50 MM5Z6V2 R-PDSO-F2 502-01
MM5Z6V2
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 mA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 6.45 % Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL compliant EAR99 8541.10.00.50 MM5Z6V2 R-PDSO-F2 2LD,SOD523F, JEITA SC-79, 0.7MM TALL SOD-523F 2
MM5Z6V2
Secos Corporation
Check for Price Contact Manufacturer compliant EAR99 8541.10.00.50
MM5Z6V2
Formosa Microsemi Co Ltd
Check for Price Contact Manufacturer ZENER DIODE unknown EAR99 8541.10.00.50
MM5Z6V2ST1G
onsemi
$0.1054 Yes Active 900 mV 5 mA 3 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 10 Ω 4 V 2.18 % Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL compliant EAR99 8541.10.00.50 MM5Z6V2ST1G R-PDSO-F2 502-01 2
SZMM5Z6V2T1G
onsemi
$0.1619 Yes Active 900 mV 5 mA 3 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 100 Ω 4 V 6.45 % R-PDSO-F2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL compliant EAR99 8541.10.00.50 SZMM5Z6V2T1G SOD-523, 2 PIN 502-01

Add to list: