Filter Your Search
31 - 36 of 36 results
|
SZMM5Z6V2ST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 10 Ω | 4 V | 2.18 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | SOD-523, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
MM5Z6V2T5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | 2018-08-30 | ||||||
|
SZMM5Z6V2ST5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 10 Ω | 4 V | 2.18 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | 2018-08-30 | |||||
|
GSMM5Z6V2
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 900 mV | 5 mA | 3 µA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SZMM5Z6V2T5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | 2018-08-30 | |||||
|
MM5Z6V2ST5G
onsemi
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 10 Ω | 4 V | 2.18 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | 2018-08-30 |