Parametric results for: 1N4747A under Zener Diodes

Filter Your Search

1 - 10 of 464 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 1n4747a
Select parts from the table below to compare.
Compare
Compare
1N4747ATR
onsemi
$0.0464 Buy Yes Yes Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL Axial Lead / DO-41 017AH Compliant EAR99 8541.10.00.50
package
1N4747A,113
Nexperia
$0.0596 Buy Yes Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL DO-4 SOD66 Compliant EAR99 8541.10.00.50 SOD-66, 2 PIN 2
1N4747A
SPC Multicomp
$0.0620 Buy Active 12.5 mA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-PALF-W2 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.50
1N4747A
onsemi
$0.0679 Buy Yes Yes Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Axial Lead / DO-41 017AH Compliant EAR99 8541.10.00.50 2
1N4747A-T50A
onsemi
$0.0817 Buy Yes Yes Active 12.5 mA 1 W 20 V ZENER DIODE SINGLE NO 1 22 Ω 5 % 200 °C Axial Lead / DO-41 017AH Compliant
package
1N4747A,133
Nexperia
$0.1339 Buy Yes Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL DO-4 SOD66 Compliant EAR99 8541.10.00.50 SOD-66, 2 PIN 2
1N4747A
Taiwan Semiconductor
$0.2575 Buy Yes Active 12.5 mA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Not Compliant EAR99 8541.10.00.50
1N4747AE3/TR13
Microchip Technology Inc
$0.8900 Buy Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % O-PALF-W2 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.50
1N4747APE3/TR8
Microchip Technology Inc
$0.9400 Buy Yes Active 12.5 mA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL Compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
1N4747APE3/TR12
Microchip Technology Inc
$0.9600 Buy Yes Active 12.5 mA 5 µA 1 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 750 Ω 15.2 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Compliant EAR99 8541.10.00.50 DO-41, 2 PIN