Parametric results for: BZT52C18 under Zener Diodes

Filter Your Search

1 - 10 of 188 results

|
-
-
-
-
-
-
Manufacturer Part Number: bzt52c18
Select parts from the table below to compare.
Compare
Compare
BZT52C18
Diotec Semiconductor AG
$0.0208 Yes Yes Active 5 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 50 Ω 5 % Not Qualified R-PDSO-F2 e3 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN 2 compliant EAR99 8541.10.00.50 Diotec
BZT52C18S-TP
Micro Commercial Components
$0.0214 Yes Yes Active 5 mA 100 pA 200 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 225 Ω 6.41 % Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 MCC
BZT52C18-AQ
Diotec Semiconductor AG
$0.0251 Yes Active 5 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 13 V 5 % R-PDSO-F2 e3 AEC-Q101 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant EAR99 8541.10.00.50
BZT52C18T-TP
Micro Commercial Components
$0.0274 Yes Yes Active 5 mA 100 pA 200 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 225 Ω 6.41 % Not Qualified R-PDSO-F2 e3 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-2 2 compliant EAR99 8541.10.00.50 MCC
BZT52-C18_R1_00001
PanJit Semiconductor
$0.0276 Yes Active 5 mA 410 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 50 Ω 5 % R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC PACKAGE-2 compliant EAR99 8541.10.00.50 PANJIT
BZT52C18SQ-7-F
Diodes Incorporated
$0.0362 Yes Yes Active 5 mA 200 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 45 Ω 6.41 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 Diodes Incorporated
BZT52C18
DC Components Co Ltd
$0.0370 Contact Manufacturer 5 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 225 Ω 12.6 V 5 % R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD SOD-123, 2 PIN unknown
BZT52C18-TP
Micro Commercial Components
$0.0407 Yes Yes Active 5 mA 100 pA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 225 Ω 6.41 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-2 2 compliant EAR99 8541.10.00.50 MCC
BZT52C18
SPC Multicomp
$0.0417 Active 5 mA 410 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOD-123FL, 2 PIN 2 unknown EAR99 8541.10.00.50 Multicomp Pro SOD SOD-123FL
BZT52-C18X
Nexperia
$0.0428 Yes Active 5 mA 50 nA 350 mW 17.95 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 170 Ω 12.6 V 16 mV/°C 6.41 % R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD-123, 2 PIN compliant Nexperia SOD123