Parametric results for: BZV55-C12115 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bzv55c12115
Select parts from the table below to compare.
Compare
Compare
BZV55-C12,115
Nexperia
$0.0619 Yes Active 5 mA 400 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
BZV55-C12,115
NXP Semiconductors
Check for Price Yes Transferred 5 mA 100 nA 400 mW 12.05 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 10 mV/°C 5 % Not Qualified O-LELF-R2 e3 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NXP SEMICONDUCTORS MELF 2 SOD80C compliant EAR99 8541.10.00.50 HERMETIC SEALED, GLASS PACKAGE-2