Parametric results for: BZX84C18LT1G under Zener Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: bzx84c18lt1g
Select parts from the table below to compare.
Compare
Compare
BZX84C18LT1G
onsemi
$0.0402 Buy Yes Yes Active 5 mA 250 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 6.41 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
SZBZX84C18LT1G
onsemi
$0.0534 Buy Yes Yes Active 5 mA 250 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 6.41 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
S-LBZX84C18LT1G
LRC Leshan Radio Co Ltd
Check for Price Buy Yes Active 5 mA 50 nA 225 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 12.6 V 16 mV/°C 6.41 % R-PDSO-G3 AEC-Q101 TO-236AB 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD compliant EAR99 8541.10.00.50
SLBZX84C18LT1G
Surge Components Inc
Check for Price Buy Yes Active 5 mA 50 nA 300 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 225 Ω 12.6 V 16 mV/°C 6.41 % R-PDSO-G3 TO-236AB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
LBZX84C18LT1G
LRC Leshan Radio Co Ltd
Check for Price Buy Yes Active 5 mA 300 mW 18 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 45 Ω 6.7 % 1 150 °C LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50