Parametric results for: DL4763C-TP under Zener Diodes

Filter Your Search

1 - 10 of 825,693 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Polarity%20desc
Select parts from the table below to compare.
Compare
Compare
1SMB5919BT3G
onsemi
$0.1802 Yes Active 66.9 mA 550 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
1SMB5918BT3G
onsemi
$0.1958 Yes Active 73.5 mA 550 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
1SMB5920BT3G
onsemi
$0.1593 Yes Active 60.5 mA 550 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
MMSZ5245BT1G
onsemi
$0.0581 Yes Active 8.5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
MMSZ5231BT1G
onsemi
$0.0727 Yes Active 20 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
SZMMSZ5246BT1G
onsemi
$0.0733 Yes Active 7.8 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
1SMB5923BT3G
onsemi
$0.1686 Yes Active 45.7 mA 550 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 3.5 Ω 5 % Not Qualified R-PDSO-L2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
BZX84C5V1
Diotec Semiconductor AG
$0.0217 Yes Active 5 mA 300 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -50 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.50 Diotec
MMSZ5248BT1G
onsemi
$0.0525 Yes Active 7 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD 2 425-04 compliant EAR99 8541.10.00.50 onsemi
BZX84C5V1
SPC Multicomp
$0.0323 Active 5 mA 2 µA 300 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2 V 5.88 % R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50