Filter Your Search
1 - 10 of 849,219 results
![]() |
BZX84-C11,215
Nexperia
|
$0.0050 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 8 V | 9 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | |||||
![]() |
BZX84-C13,215
Nexperia
|
$0.0054 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | |||||
![]() |
BZX384-C43,115
Nexperia
|
$0.0054 Buy | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
![]() |
BZX79-C43,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
![]() |
BZX79-C56,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
1N5230B-TAP
Vishay Intertechnologies
|
$0.0060 Buy | Yes | Active | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
1N5258B-TAP
Vishay Intertechnologies
|
$0.0060 Buy | Yes | Active | 3.4 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
TZX5V1B-TAP
Vishay Intertechnologies
|
$0.0060 Buy | Yes | Active | 5 mA | 500 mW | 5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
![]() |
BZV55-C6V2,115
Nexperia
|
$0.0069 Buy | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
TZMC2V4-GS08
Vishay Intertechnologies
|
$0.0069 Buy | Yes | Active | 5 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 85 Ω | 600 Ω | 1 V | -1.44 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |