|
MM5Z6V2T1
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
MM5Z6V2T1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.45 % | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | unknown | R-PDSO-F2 | 2 | CASE 502-01 | |||||||||||||
|
MM5Z6V2T1
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 6.45 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | 2 | CASE 502-01 | MM5Z6V2T1 | ||||||||||
|
MM5Z6V2T1G
onsemi
|
$0.1125 | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 2 | 502-01 | MM5Z6V2T1G | ||||
|
SZMM5Z6V2T1G
onsemi
|
$0.1619 | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 502-01 | SZMM5Z6V2T1G |