Parametric results for: MZ212 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mz212
Select parts from the table below to compare.
Compare
Compare
MZ212
Microsemi Corporation
Check for Price No No Obsolete 5 mA 1 µA 3 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 325 Ω 120 mV/°C 10 % Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 2 unknown EAR99 8541.10.00.50
MZ212
Digitron Semiconductors
Check for Price No Active 5 mA 1 µA 3 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 325 Ω 86.4 V 120 mV/°C 10 % O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
MZ212HR
Digitron Semiconductors
Check for Price No Active 5 mA 1 µA 3 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 325 Ω 86.4 V 120 mV/°C 10 % O-PALF-W2 e0 MIL-19500 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
MZ212-PBF
Digitron Semiconductors
Check for Price Yes Active 5 mA 1 µA 3 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 325 Ω 86.4 V 120 mV/°C 10 % O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50