Parametric results for: MZ216 under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mz216
Select parts from the table below to compare.
Compare
Compare
MZ216-PBF
Digitron Semiconductors
Check for Price Yes Active 4 mA 1 µA 3 W 160 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 700 Ω 115 V 160 mV/°C 10 % O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
MZ216
Digitron Semiconductors
Check for Price No Active 4 mA 1 µA 3 W 160 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 700 Ω 115 V 160 mV/°C 10 % O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
MZ216
Microsemi Corporation
Check for Price No No Obsolete 4 mA 1 µA 3 W 160 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 700 Ω 160 mV/°C 10 % Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 2
MZ216HR
Digitron Semiconductors
Check for Price No Active 4 mA 1 µA 3 W 160 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 700 Ω 115 V 160 mV/°C 10 % O-PALF-W2 e0 MIL-19500 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50