Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Type | Configuration |
Surface Mount
|
Number of Elements |
Dynamic Impedance-Max
|
Voltage Tol-Max
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Terminal Finish
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
ZPY9.1/TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 6.7 % | e3 | 1 | 175 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 |