Filter Your Search
31 - 40 of 825,693 results
|
H12B3-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 13.15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.9 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX85B43-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 6 mA | 1.3 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | ROHS COMPLIANT, DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTXV1N4626D
Cobham PLC
|
Check for Price | Transferred | 250 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MTZJ36SDR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 34.89 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 75 Ω | 250 Ω | 27 V | 2.52 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CH4714-37E3
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-XUUC-N1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CH5742-20E3
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | R-XUUC-N1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CD5338DE3
Microsemi Corporation
|
Check for Price | Transferred | 240 mA | 5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | S-XUUC-N1 | 200 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MLL4746CE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14 mA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 2 % | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MQ1N5280CE3-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 660 µA | 480 mW | 190 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MX1N5244DE3-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 9 mA | 480 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |