Filter Your Search
1 - 10 of 820,835 results
|
1SMB5919BT3G
onsemi
|
$0.1996 | Yes | Active | 66.9 mA | 550 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | 1SMB5919BT3G | ON SEMICONDUCTOR | DO-214 | R-PDSO-L2 | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1SMB5918BT3G
onsemi
|
$0.2082 | Yes | Active | 73.5 mA | 550 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | 1SMB5918BT3G | ON SEMICONDUCTOR | DO-214 | R-PDSO-L2 | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MMSZ5231BT1G
onsemi
|
$0.0972 | Yes | Active | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MMSZ5231BT1G | ON SEMICONDUCTOR | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1SMB5920BT3G
onsemi
|
$0.2005 | Yes | Active | 60.5 mA | 550 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | 1SMB5920BT3G | ON SEMICONDUCTOR | DO-214 | R-PDSO-L2 | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SZMMSZ5246BT1G
onsemi
|
$0.1433 | Yes | Active | 7.8 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SZMMSZ5246BT1G | ON SEMICONDUCTOR | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMSZ5245BT1G
onsemi
|
$0.0988 | Yes | Active | 8.5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MMSZ5245BT1G | ON SEMICONDUCTOR | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMSZ5231B-7-F
Diodes Incorporated
|
$0.0506 | Yes | Yes | Active | 900 mV | 20 mA | 5 µA | 370 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 1.6 kΩ | 2 V | 4.99 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N4733A
onsemi
|
$0.0951 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | 1N4733A | ON SEMICONDUCTOR | HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 2 | 017AH | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4733A
SPC Multicomp
|
$0.0572 | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-LALF-W2 | unknown | |||||||||||||||||||||||
|
MMSZ5248BT1G
onsemi
|
$0.0929 | Yes | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MMSZ5248BT1G | ON SEMICONDUCTOR | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 |