Parametric results for: ZPY91TAP under Zener Diodes

Filter Your Search

11 - 20 of 824,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
MMSZ5231B-7-F
Diodes Incorporated
$0.0456 Yes Yes Active 900 mV 20 mA 5 µA 370 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 1.6 kΩ 2 V 4.99 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOD-123, 2 PIN 2 compliant EAR99 8541.10.00.50
BZX84C5V1LT1G
onsemi
$0.0287 Yes Active 5 mA 250 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5.88 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI PACKAGE-3 3 compliant EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 318-08 onsemi
1SMA5918BT3G
onsemi
$0.1725 Yes Active 73.5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMA 403D-02 onsemi
BZX84C5V1
DC Components Co Ltd
$0.0262 Contact Manufacturer DC COMPONENTS CO LTD SOT-23, 3 PIN unknown
MMSZ5242BT1G
onsemi
$0.0403 Yes Active 20 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 2 compliant EAR99 8541.10.00.50 SOD-123 2 LEAD 425-04 onsemi
1SMB5924BT3G
onsemi
$0.1626 Yes Active 41.2 mA 550 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-L2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB 403A-03 onsemi
BZX84C12LT1G
onsemi
$0.0207 Yes Active 5 mA 250 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5.39 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI PACKAGE-3 3 compliant EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 318-08 onsemi
MMSZ4678T1G
onsemi
$0.0745 Yes Yes Active 50 µA 500 mW 1.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 2 compliant EAR99 8541.10.00.50 425-04 onsemi
BZX84C3V3
Diotec Semiconductor AG
$0.0231 Yes Active 5 mA 300 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 85 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -50 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.50 SOT-23 Diotec
BZX84C15
Diotec Semiconductor AG
$0.0220 Yes Yes Active 5 mA 300 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -50 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.50 SOT-23 Diotec