Filter Your Search
1 - 10 of 342 results
![]() |
BZX84-C15-QVL
Nexperia
|
$0.0132 Buy | Yes | Active | 5 mA | 50 nA | 250 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 200 Ω | 10.5 V | 13 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||
|
BZX84C15
SPC Multicomp
|
$0.0178 Buy | Yes | Active | 5 mA | 50 nA | 300 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 10.5 V | 6.12 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZX84C15Q-7-F
Diodes Incorporated
|
$0.0206 Buy | Yes | Yes | Active | 5 mA | 350 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.12 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C15Q-13-F
Diodes Incorporated
|
$0.0211 Buy | Yes | Yes | Active | 5 mA | 350 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.12 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C15-7-F
Diodes Incorporated
|
$0.0215 Buy | Yes | Yes | Active | 5 mA | 350 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.12 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
BZX84C15LT1G
onsemi
|
$0.0225 Buy | Yes | Yes | Active | 5 mA | 250 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 4.98 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | onsemi | EAR99 | 8541.10.00.50 | |||||||||
|
BZX84C15-13-F
Diodes Incorporated
|
$0.0233 Buy | Yes | Yes | Active | 5 mA | 350 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.12 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
BZX84-C15,215
Nexperia
|
$0.0234 Buy | Yes | Active | 5 mA | 50 nA | 250 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 200 Ω | 10.5 V | 13 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1999-05-18 | |||||
![]() |
BZX84C15
Diotec Semiconductor AG
|
$0.0250 Buy | Yes | Yes | Active | 5 mA | 300 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | Diotec | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX84C15-AQ
Diotec Semiconductor AG
|
$0.0256 Buy | Yes | Active | 5 mA | 300 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 0.9 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2019-06-25 |