Parametric » Drivers And Interfaces » Line Driver or Receivers

Filter Your Search
|
Manufacturer Part Number: adm2587ebrwz

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Input Characteristics
Driver Number of Bits Receiver Number of Bits
Transmit Delay-Max
Interface IC Type
Differential Output
High Level Input Current-Max
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Power Supplies
Receive Delay-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
ADM2587EBRWZ
Analog Devices Inc
$9.3244 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 1.5 mA 3.3/5 V 200 ns 120 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ADM2587EBRWZ SOIC SOP, SOP20,.4 20 RW-20 compliant Taiwan EAR99 8542.39.00.01 8.5
ADM2587EBRWZ-REEL7
Analog Devices Inc
$7.8776 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 1.5 mA 3.3/5 V 200 ns 120 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ADM2587EBRWZ-REEL7 SOIC SOP, SOP20,.4 20 RW-20 compliant Taiwan EAR99 8542.39.00.01 8.5
ADM2587EBRWZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A; ISO 8482E 1 200 ns 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 e3 NOT APPLICABLE 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm SOIC ROHS COMPLIANT, MS-013-AC, SOIC-20 20 unknown

Add to list: