Filter Your Search
1 - 10 of 55,875 results
|
SN65HVD20D
Texas Instruments
|
$2.7656 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.8 V | 100 µA | COMPLEMENTARY | 35 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADM2682EBRIZ
Analog Devices Inc
|
$16.1899 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | 1 | 1.5 V | 1.5 mA | 110 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RI-16-2 | ||||||||||
|
ADM2587EBRWZ
Analog Devices Inc
|
$9.9063 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 1.5 mA | 200 ns | 120 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-20 | ||||||||||
|
ADM3251EARWZ
Analog Devices Inc
|
$5.1451 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | ALSO REQUIRES 3V TO 3.7V SUPPLY | NO | EIA-232-E; TIA-232-E; V.28 | 1 | 10 V | 4 mA | 145 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-20 | ||||||||||||
|
ADM2487EBRWZ
Analog Devices Inc
|
$7.1405 | No | Yes | Active | 5 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 200 ns | 40 mA | 5.5 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-16 | ||||||||
|
ADM2482EBRWZ
Analog Devices Inc
|
$8.5629 | No | Yes | Active | 5 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 110 ns | 50 mA | 5.5 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | RW-16 | ||||||||
|
MAX232DR
Texas Instruments
|
$0.5605 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN65HVD3086EDGS
Texas Instruments
|
$3.0388 | Yes | Yes | Not Recommended | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 100 µA | 100 ns | 750 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
ADM2687EBRIZ
Analog Devices Inc
|
$12.7490 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | 1 | 1.5 V | 1.5 mA | 110 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RI-16-2 | ||||||||||
|
ADM2582EBRWZ
Analog Devices Inc
|
$9.9757 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 1.5 mA | 200 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-20 |