Parametric » Drivers And Interfaces » MOSFET Drivers

Filter Your Search
|
Manufacturer Part Number: ir2183s

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Supply Voltage1-Nom
Output Peak Current Limit-Nom
Turn-off Time
Turn-on Time
Interface IC Type
Technology High Side Driver
Number of Functions Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Part Package Code
Pin Count
Source Content uid
IR2183S
Infineon Technologies AG
Check for Price No Active 15 V 2.3 A 330 ns 270 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e0 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, compliant EAR99 8542.39.00.01 7.82
IR2183S
International Rectifier
Check for Price No Transferred 15 V 2.3 A 330 ns 270 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 10/20 V 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e0 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, SOP8,.25 compliant EAR99 8542.39.00.01 SOIC 8
IR2183SPBF
Infineon Technologies AG
$2.4096 Yes Active 15 V 2.3 A 330 ns 270 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 10/20 V 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, SOP8,.25 compliant EAR99 8542.39.00.01 7.82 IR2183SPBF
IR2183SPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 2.3 A 330 ns 270 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 10/20 V 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LEAD FREE, MS-012AA, SOIC-8 unknown EAR99 8542.39.00.01 SOIC 8
IR2183STRPBF
Infineon Technologies AG
$2.9128 Yes Active 15 V 15 V HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 15 V 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOP, SOP8,.25 compliant EAR99 8542.39.00.01 7.82 IR2183STRPBF
IR2183STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V CMOS 15 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL SOP, SOP8,.25 unknown EAR99 8542.39.00.01
IR2183STR
International Rectifier
Check for Price Yes No Obsolete 15 V CMOS 15 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL SOP, SOP8,.25 unknown EAR99 8542.39.00.01

Add to list: