Parametric » Drivers And Interfaces » Peripheral Drivers

Filter Your Search
|
Manufacturer Part Number: bsp752rxuma2

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Output Peak Current Limit-Nom
Turn-off Time
Turn-on Time
Interface IC Type
Technology Built-in Protections
Number of Functions Output Current Flow Direction
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
BSP752RXUMA2
Infineon Technologies AG
$1.1899 Yes Yes Active 13.5 V 5 A 200 µs 180 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 52 V 6 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm BSP752RXUMA2 SOIC SOP, 8 compliant EAR99 8542.39.00.01

Add to list: