Parametric results for: BSP752RXUMA2 under Peripheral Drivers

Filter Your Search

1 - 10 of 21,108 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
NCP45520IMNTWG-H
onsemi
$0.8957 Yes Active 3.3 V 1.8 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 5.5 V 3 V 13.5 V 500 mV YES INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2x2, 0.5P DFN-8 8 506CC compliant EAR99 8542.39.00.01 onsemi
NCP45521IMNTWG-H
onsemi
$0.8641 Yes Active 3.3 V 1.8 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 5.5 V 3 V 13.5 V 500 mV YES INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2x2, 0.5P DFN-8 8 506CC compliant EAR99 8542.39.00.01 onsemi
MIC5891YWM
Microchip Technology Inc
$1.9277 Yes Active 50 V STANDARD OPEN-EMITTER 8 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SOURCE TRUE 3 mA 12 V 5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.40 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.34 mm 2.64 mm 7.52 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
L9651
STMicroelectronics
$1.8595 Yes Active 4 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 SINK 25 V 6.5 V YES R-PDSO-G20 Not Qualified e3 3 245 30 20 PLASTIC/EPOXY SOP SOP20,.56 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 15.9 mm 3.6 mm 11 mm STMICROELECTRONICS SOIC POWER, SO-20 20 not_compliant EAR99 8542.39.00.01 STMicroelectronics
MIC5841YWM
Microchip Technology Inc
$4.0582 Yes Active 5 V STANDARD 8 SIPO BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK INVERTED 16 mA YES INDUSTRIAL R-PDSO-G18 Not Qualified e3 2 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.40 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
BTS721L1
Infineon Technologies AG
$4.8699 Yes Yes Active 12 V 4 9.8 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 4 SINK 10 mA 34 V 5 V YES R-PDSO-G20 Not Qualified e3 3 260 AEC-Q100 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.6 mm INFINEON TECHNOLOGIES AG SOIC GREEN, PLASTIC, SOP-20 20 compliant EAR99 8542.39.00.01 Infineon
TPS1H100BQPWPRQ1
Texas Instruments
$1.2554 Yes Yes Active 13.5 V 7 A 50 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE YES 1 1 SINK 40 V 5 V YES AUTOMOTIVE R-PDSO-G14 e4 3 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP-14 compliant EAR99 Texas Instruments
VNH5019ATR-E
STMicroelectronics
$7.7277 Yes Active BRUSH DC MOTOR CONTROLLER 1 30 A 8 mA 24 V 5.5 V 13 V YES R-PDSO-G30 e3 3 150 °C -40 °C 260 30 30 PLASTIC/EPOXY HSSOP SSOP30,.75,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 17.2 mm 2.35 mm 16 mm STMICROELECTRONICS POWERSOP-30 not_compliant STMicroelectronics 2017-06-30
NCV8402ADDR2G
onsemi
$0.8895 Yes Active STANDARD 4.8 A 200 µs 30 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SINK 2 A TRUE YES MILITARY R-PDSO-G8 e3 1 150 °C -55 °C 260 AEC-Q101 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
BTS6163D
Infineon Technologies AG
$2.9838 Yes Yes Active 24 V 1 5.5 A 550 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 62 V 5.5 V YES R-PSSO-G4 Not Qualified e3 3 260 AEC-Q100 NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.14 mm SINGLE 6.5 mm 2.5 mm 6.22 mm INFINEON TECHNOLOGIES AG TO-252 TO-252, SMSIP5H,.37,50TB 3 not_compliant EAR99 8542.39.00.01 Infineon