Filter Your Search
1 - 10 of 1,942 results
|
NCP51145PDR2G
onsemi
|
$0.0965 | Yes | End Of Life | ONSEMI | SOIC-8 | 751BU | compliant | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
USBDF01W5
STMicroelectronics
|
$0.2544 | Yes | Active | 5 V | 2 | OTHER TERMINATOR | YES | 1 | YES | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | LEAD FREE, SOT-323, 5 PIN | SOT323 | compliant | STMicroelectronics | SC-70 | 5 | EAR99 | 8542.39.00.01 | |||||||||
|
NUF2221W1T2G
onsemi
|
$0.2571 | Yes | Active | 3.3 V | 2 | OTHER TERMINATOR | YES | 1 | 1.5 kΩ | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | 6 PIN | 419B-02 | compliant | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
NUF2042XV6T1G
onsemi
|
$0.2984 | Yes | Active | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ONSEMI | LEAD FREE, SOT-563, 6 PIN | 463A-01 | compliant | onsemi | SOT-563, 6 LEAD | 6 | EAR99 | 8542.39.00.01 | ||||||||||
|
NUF2015W1T2G
onsemi
|
$0.4274 | Yes | Obsolete | 3.3 V | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | LEAD FREE, SC-88, SOT-363, 6 PIN | compliant | SOT-363 | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
QSBT40-7-F
Diodes Incorporated
|
$0.5322 | Yes | Yes | Active | 4 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | GREEN, SOT-363, 6 PIN | compliant | Diodes Incorporated | SOT-363 | 6 | EAR99 | 8542.39.00.01 | ||||||||||
|
CD40117BE
Texas Instruments
|
$0.5551 | Yes | Active | 5 V | 4 | 4 | OTHER TERMINATOR | CMOS | NO | 2 | 18 V | 3 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | Texas Instruments | DIP | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
MCCS142237DTR2
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | PLASTIC, TSSOP-20 | not_compliant | TSSOP | 20 | EAR99 | 8542.39.00.01 | |||||||||||
|
MCCS142237DT
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | PLASTIC, TSSOP-20 | not_compliant | TSSOP | 20 | EAR99 | 8542.39.00.01 | |||||||||||
|
MCCS142238DWR2
onsemi
|
$1.4420 | No | Obsolete | 4.75 V | 18 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ONSEMI | PLASTIC, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 |