Filter Your Search
11 - 20 of 1,935 results
|
MPQ20073DH-AEC1-LF-Z
Monolithic Power Systems
|
$1.4499 | Yes | Active | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | 2020-02-28 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||||||||||||||||||||
|
NCP51198PDR2G
onsemi
|
$1.5116 | Yes | End Of Life | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC8 NB EP | SOIC-8 | 8 | 751BU | |||||||||||||||||||||||||||||||||||||
|
SN74ACT1071DR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 10 | 10 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-14 | 14 | ||||
|
SN74ACT1073DWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-20 | 20 | ||||
|
SN74S1051PWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | TSSOP, | 16 | ||||||||
|
SN74S1051DR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-16 | 16 | ||||||||
|
SN74S1053DWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-20 | 20 | |||||||
|
SN74S1053PWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | TSSOP, TSSOP20,.25 | 20 | |||||||
|
SN74S1051N
Texas Instruments
|
$1.7060 | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | DIP-16 | 16 | ||||||||||||
|
SN74S1051NSR
Texas Instruments
|
$1.7060 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP-16 | 16 |