Filter Your Search
31 - 40 of 1,942 results
|
SN74S1053DW
Texas Instruments
|
$3.0306 | No | Obsolete | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74F1016DW
Texas Instruments
|
$3.1902 | No | Obsolete | 16 | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | 50 Ω | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
UCC5672PWP
Texas Instruments
|
$3.2468 | Yes | Yes | Active | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | YES | 1 | 105 Ω | 35 mA | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LTC1344IG#PBF
Analog Devices Inc
|
$15.9255 | No | Yes | Active | 5 V | 6 | OTHER TERMINATOR | CMOS | YES | 1 | 104 Ω | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | compliant | Analog Devices | 05-08-1640 (G24) | ||||||||
|
LTC1344AIG#PBF
Analog Devices Inc
|
$20.9305 | No | Yes | Active | 5 V | 6 | OTHER TERMINATOR | CMOS | YES | 1 | 153 Ω | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | compliant | Analog Devices | 05-08-1640 (G24) | ||||||||
|
LX5219CDWT
Linfinity Microelectronics
|
Check for Price | Transferred | 4.75 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 225 mA | 5.5 V | 3.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||||||||||||
|
UC5612DP
Unitrode Corporation
|
Check for Price | No | Transferred | 4.75 V | 9 | SCSI BUS TERMINATOR | BIPOLAR | NO | 1 | 110 Ω | 225 mA | 5.25 V | 3.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-16 | unknown | |||||||||||||||||
|
LX5243CPW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.75 V | 9 | SCSI BUS TERMINATOR | YES | 1 | 105 Ω | 5.25 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | MICROSEMI CORP | SSOP | TSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BH9595FP-Y-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.5 V | 18 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.5 V | 4 V | YES | COMMERCIAL EXTENDED | R-PDSO-G25 | Not Qualified | e3/e2 | 75 °C | 260 | 10 | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | 13.60 X 5.40 MM, 1.90 MM HEIGHT, HSOP-25 | 25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UCC5672PWP
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 9 | SCSI BUS TERMINATOR | YES | 1 | 105 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SSOP | , | 28 | unknown |