Parametric results for: LX5115ACDT under Bus Terminators

Filter Your Search

1 - 10 of 1,920 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP51145PDR2G
onsemi
$0.0965 Yes End Of Life ONSEMI SOIC-8 751BU compliant onsemi
USBDF01W5
STMicroelectronics
$0.2401 Yes Active 5 V 2 OTHER TERMINATOR YES 1 YES COMMERCIAL R-PDSO-G5 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS LEAD FREE, SOT-323, 5 PIN SOT323 compliant STMicroelectronics SC-70 5 EAR99 8542.39.00.01
NUF2221W1T2G
onsemi
$0.2571 Yes Active 3.3 V 2 OTHER TERMINATOR YES 1 1.5 kΩ YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI 6 PIN 419B-02 compliant onsemi SC-88/SC70-6/SOT-363 6 LEAD 6 EAR99 8542.39.00.01
NUF2042XV6T1G
onsemi
$0.3042 Yes Active 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.6 mm 600 µm 1.2 mm ONSEMI LEAD FREE, SOT-563, 6 PIN 463A-01 compliant onsemi SOT-563, 6 LEAD 6 EAR99 8542.39.00.01
NUF2015W1T2G
onsemi
$0.4274 Yes Obsolete 3.3 V 2 OTHER TERMINATOR NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI LEAD FREE, SC-88, SOT-363, 6 PIN compliant SOT-363 6 EAR99 8542.39.00.01
QSBT40-7-F
Diodes Incorporated
$0.5362 Yes Yes Active 4 DIODE BUS TERMINATION ARRAY NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm DIODES INC GREEN, SOT-363, 6 PIN compliant Diodes Incorporated SOT-363 6 EAR99 8542.39.00.01
CD40117BE
Texas Instruments
$0.5551 Yes Active 5 V 4 4 OTHER TERMINATOR CMOS NO 2 18 V 3 V NO MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP-14 compliant Texas Instruments DIP 14 EAR99 8542.39.00.01
NCP51190MNTAG
onsemi
$1.3855 Yes End Of Life ONSEMI DFN-8 506AA compliant onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8 EAR99 8542.39.00.01
MCCS142237DTR2
onsemi
$1.4312 No Obsolete 5 V 9 SCSI BUS TERMINATOR NO 1 110 Ω 5.25 V 3.9 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI PLASTIC, TSSOP-20 not_compliant TSSOP 20 EAR99 8542.39.00.01
MCCS142237DT
onsemi
$1.4312 No Obsolete 5 V 9 SCSI BUS TERMINATOR NO 1 110 Ω 5.25 V 3.9 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI PLASTIC, TSSOP-20 not_compliant TSSOP 20 EAR99 8542.39.00.01