Parametric results for: NCP5005SNT1G under Display Drivers

Filter Your Search

31 - 40 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AL3353S-13
Diodes Incorporated
$0.1976 Yes Active 12 V 2 STANDARD 50 kHz LED DISPLAY DRIVER NO 1 3 mA 40 V 9 V YES INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOP-8 compliant EAR99 8542.39.00.01 2019-02-15 Diodes Incorporated
AP3031KTR-G1
Diodes Incorporated
$0.2005 Yes Active 5 V 39 LED DISPLAY DRIVER NO 1 16 V 2.7 V YES INDUSTRIAL R-PDSO-G6 e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 6
BCR430UW6-7
Diodes Incorporated
$0.2006 Yes Active 3 STANDARD LED DISPLAY DRIVER NO 1 500 µA 42 V 5 V YES AUTOMOTIVE R-PDSO-G6 e3 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC LSSOP, TSOP6,.11,37 unknown EAR99 8542.39.00.01 2019-10-23 Diodes Incorporated
AP3032KTR-G1
Diodes Incorporated
$0.2033 Yes Active 5 V 28 LED DISPLAY DRIVER 1 9 V 2.7 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
NCR405U
Nexperia
$0.2044 Yes Active LED DISPLAY DRIVER e3 1 260 AEC-Q101 30 TIN NEXPERIA compliant EAR99 8542.39.00.01 Nexperia
NSI50010YT1G
onsemi
$0.2061 Yes Active 3 LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123, 2 PIN compliant EAR99 8542.39.00.01 onsemi SOD-123 2 LEAD 2 425-04
BCR420UW6Q-7
Diodes Incorporated
$0.2064 Yes Yes Active 3.3 V 2 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 260 AEC-Q101 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCR401UX
Nexperia
$0.2147 Yes Active 1 LED DISPLAY DRIVER 1 YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA PLASTIC, SOT-457, SC-74, TSOP-6 compliant Nexperia TSOP 6 SOT457
NSI45020JZT1G
onsemi
$0.2166 Yes Active 3 STANDARD LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G4 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 6.5 mm 1.75 mm 3.5 mm ONSEMI SOT-223, 4 PIN compliant EAR99 8542.39.00.01 onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318
TLC59283DBQR
Texas Instruments
$0.2181 Yes Yes Active 3.3 V 16 STANDARD CONSTANT-CURRENT SERIAL 35 MHz LED DISPLAY DRIVER YES 16 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments