Parametric results for: nsi50350adt4g under Display Drivers

Filter Your Search

21 - 30 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4054BM
Texas Instruments
$0.1785 No Obsolete 5 V 4 STANDARD PUSH-PULL PARALLEL CMOS SEGMENT LIQUID CRYSTAL DISPLAY DRIVER NO 4 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4056BM
Texas Instruments
$0.1799 No Obsolete 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4055BPW
Texas Instruments
$0.1799 Yes Yes Active 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
AL5890-30D-13
Diodes Incorporated
$0.1802 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-G2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.286 mm SINGLE 6.58 mm 2.52 mm 6.1 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-15D-13
Diodes Incorporated
$0.1802 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-G2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.286 mm SINGLE 6.58 mm 2.52 mm 6.1 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5802-7
Diodes Incorporated
$0.1888 Yes Yes Active 1 LED DISPLAY DRIVER NO 1 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC SOT 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AL5890-40P1-13
Diodes Incorporated
$0.1889 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NSI45020T1G
onsemi
$0.1914 Yes Active LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD SOD-123, 2 PIN 2 compliant EAR99 8542.39.00.01 onsemi 425-04
BCR420U
Infineon Technologies AG
$0.1947 Yes Yes Active 3.3 V 1 BIPOLAR LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 Not Qualified e3 1 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG SOIC TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Infineon
BCR321UE6327HTSA1
Infineon Technologies AG
$0.1954 Yes Active 2 LED DISPLAY DRIVER 1 25 V YES R-PDSO-G6 1 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG TSOP, compliant EAR99 8542.39.00.01 Infineon