Filter Your Search
1 - 10 of 24,359 results
|
L99LD02Q505
STMicroelectronics
|
Check for Price | Obsolete | SWITCHING CONTROLLER | 1 | 22 mA | YES | S-XQCC-N32 | 150 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | CURRENT-MODE | PULSE WIDTH MODULATION | 28 V | 5.5 V | 10 V | 80 V | BOOST | 470 kHz | |||||||||||||||||||||
|
L99LD02Q505TR
STMicroelectronics
|
Check for Price | Not Recommended | SWITCHING CONTROLLER | 1 | 22 mA | YES | S-XQCC-N32 | 150 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | CURRENT-MODE | PULSE WIDTH MODULATION | 28 V | 5.5 V | 10 V | 80 V | BOOST | 470 kHz | |||||||||||||||||||||
|
AMEOR30-4864AZ
Aimtec
|
$42.4229 | Yes | Yes | Active | HYBRID | also operate with 130-390vdc | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 640 mA | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | compliant | EAR99 | 277 V | 90 V | 115 V | 48 V | PACKAGE | CE, UL, EN, IEC | 86 % | 1 % | 3 % | 1 | 36 V | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 30.72 W | YES | 450 ms | |||||||||||||
|
AMEPR30-24140AZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 1.4 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 134.8 mm | 40.5 mm | 57.68 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 24 V | PACKAGE | CUL, CE, IEC, EN | 83 % | 2 % | 3 % | 1 | 12 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | 33.6 W | YES | 450 ms | |||||||||||||
|
AMEOR60C-24250AZ
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 2.5 A | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 24 V | PACKAGE | CE, UL, EN, IEC | 83 % | 1 % | 3 % | 1 | 12 V | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0265125 Vrms | 60 W | YES | 250 ms | ||||||||||||||
|
AMEPR30C-12250AZ
Aimtec
|
$41.0494 | Yes | Yes | Obsolete | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 2.5 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 137.33 mm | 40.5 mm | 60 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 12 V | PACKAGE | CUL, CE, IEC, EN | 80 % | 2 % | 3 % | 1 | 5 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | 30 W | YES | 450 ms | |||||||||||||
|
AMEOR30C-4864AZ
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 640 mA | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 48 V | , | CE, UL, EN, IEC | 86 % | 1 % | 3 % | 1 | 36 V | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0265125 Vrms | 30.72 W | YES | 450 ms | |||||||||||||
|
AMEOR30C-12250AZ
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 2.5 A | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 12 V | , | CE, UL, EN, IEC | 83 % | 1 % | 3 % | 1 | 5 V | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0265125 Vrms | 30 W | YES | 450 ms | |||||||||||||
|
AMEPR30C-24140AZ-NA
Aimtec
|
Check for Price | Yes | Yes | Obsolete | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 1.4 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 137.33 mm | 40.5 mm | 60 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 24 V | PACKAGE | CUL, CE, IEC, EN | 82 % | 2 % | 3 % | 1 | 12 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | 33.6 W | YES | 450 ms | |||||||||||||
|
AMEPR60C-24250AZ
Aimtec
|
$44.7097 | Yes | Yes | Active | HYBRID | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 2.5 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 137.33 mm | 40.5 mm | 60 mm | AIMTEC INC | compliant | EAR99 | 305 V | 90 V | 115 V | 24 V | PACKAGE | CE, UL, EN, IEC | 83 % | 1 % | 3 % | 1 | 12 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.0265125 Vrms | 60 W | YES | 250 ms |