Filter Your Search
1 - 10 of 25,707 results
|
|
BCR401WH6327XTSA1
Infineon Technologies AG
|
$0.0423 | Yes | Not Recommended | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G4 | e3 | 1 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | VSOP, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
|
BCR402WH6327XTSA1
Infineon Technologies AG
|
$0.0432 | Yes | Not Recommended | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G4 | e3 | 1 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | VSOP, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
|
AL5890-20P1-13
Diodes Incorporated
|
$0.0442 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | POWERDI-123, 2 PIN | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
|
BCR321UE6327HTSA1
Infineon Technologies AG
|
$0.0807 | Yes | Not Recommended | 2 | LED DISPLAY DRIVER | 1 | 25 V | YES | R-PDSO-G6 | 1 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | TSOP, | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
NSI45020JZT1G
onsemi
|
$0.0880 | Yes | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | SOT-223, 4 PIN | Compliant | EAR99 | 8542.39.00.01 | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | |||||||||
|
|
AL5890-40D-13
Diodes Incorporated
|
$0.0934 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PSSO-G2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.58 mm | 2.52 mm | 6.1 mm | SOP, SMSIP3H,.38,90TB | Compliant | EAR99 | 8542.39.00.01 | 2018-05-10 | |||||||||||||
|
|
BCR430UW6-7
Diodes Incorporated
|
$0.0983 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 500 µA | 42 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | LSSOP, SOP6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | 2019-10-23 | |||||||||||||
|
|
BCR421UW6-7
Diodes Incorporated
|
$0.1039 | Yes | Active | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | LSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NSI45020T1G
onsemi
|
$0.1067 | Yes | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | SOD-123, 2 PIN | Compliant | EAR99 | 8542.39.00.01 | SOD-123 2 LEAD | 2 | 425-04 | |||||||||||||||
|
|
AL8116W6-7
Diodes Incorporated
|
$0.1114 | Yes | Active | 32 V | 1 | 5 kHz | LED DISPLAY DRIVER | NO | 1 | 56 V | 10 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 3 | 105 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.25 mm | 1.6 mm | LSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | 2020-04-24 |