Filter Your Search
1 - 2 of 2 results
|
LM3914V/NOPB
National Semiconductor Corporation
|
$2.5835 | Yes | Transferred | 5 V | 10 | STANDARD | OPEN-COLLECTOR | PARALLEL | BIPOLAR | BAR GRAPH | 10-DIGIT | LED DISPLAY DRIVER | SELECTABLE DOT MODE | NO | 1 | 20 V | 3 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2A | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3914V/NOPB
Texas Instruments
|
$3.0120 | Yes | Yes | Lifetime Buy | 5 V | 10 | STANDARD | CONSTANT-CURRENT | ANALOG | BIPOLAR | BAR GRAPH | 10-DIGIT | LED DISPLAY DRIVER | SELECTABLE DOT MODE | NO | 10 | 1 | 9.2 mA | 20 V | 3 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2A | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | TEXAS INSTRUMENTS INC | LCC-20 | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | Texas Instruments |