Parametric results for: MAX16810 under Display Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max16810 Sorted By: Number of Segments
Select parts from the table below to compare.
Compare
Compare
MAX16810ATU+
Rochester Electronics LLC
Check for Price No Active 3.3 V 15 V 16 SERIAL BICMOS 1 MHz LED DISPLAY DRIVER NO 1 5.5 V 3 V 25 V 12 V YES AUTOMOTIVE R-XQCC-N38 COMMERCIAL e3 1 125 °C -40 °C 260 NOT SPECIFIED 38 UNSPECIFIED HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm ROCHESTER ELECTRONICS LLC QFN 5 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHKD-1, TQFN-38 38 unknown
MAX16810ATU+
Maxim Integrated Products
Check for Price Yes Obsolete 3.3 V 15 V 16 SERIAL BICMOS 1 MHz LED DISPLAY DRIVER NO 1 5.5 V 3 V 25 V 12 V YES AUTOMOTIVE R-XQCC-N38 Not Qualified e3 1 125 °C -40 °C 38 UNSPECIFIED HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC38,.2X.28,20 38 compliant EAR99 8542.39.00.01
MAX16810ATU+T
Maxim Integrated Products
Check for Price Yes Obsolete 3.3 V 15 V 16 SERIAL BICMOS 1 MHz LED DISPLAY DRIVER NO 1 5.5 V 3 V 25 V 12 V YES AUTOMOTIVE R-XQCC-N38 Not Qualified e3 1 125 °C -40 °C 38 UNSPECIFIED HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC38,.2X.28,20 38 compliant EAR99 8542.39.00.01