Parametric results for: MIC3202-1YME under Display Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic32021yme Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MIC3202-1YME
Microchip Technology Inc
$1.5578 Yes Active 12 V 8 LED DISPLAY DRIVER IT ALSO NEED 5 VOLT SUPPLY NO 1 TRUE 1.75 mA 37 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm MICROCHIP TECHNOLOGY INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC3202-1YME-TR
Microchip Technology Inc
Check for Price Yes Active 12 V 8 LED DISPLAY DRIVER IT ALSO NEED 5 VOLT SUPPLY NO 1 TRUE 1.75 mA 37 V 6 V YES AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC3202-1YME
Micrel Inc
Check for Price Yes Transferred 12 V 8 LED DISPLAY DRIVER IT ALSO NEED 5 VOLT SUPPLY NO 1 37 V 6 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm MICREL INC GREEN, SOIC-8 compliant