Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Interface IC Type
|
Multiplexed Display Capability
|
Number of Functions |
Surface Mount
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
NSI45020AT1G
onsemi
|
$0.2990 | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | NSI45020AT1G | ON SEMICONDUCTOR | SOIC | LSOP, | 2 | 425-04 | compliant | EAR99 | 8542.39.00.01 |