Filter Your Search
31 - 40 of 24,149 results
|
FAN5608MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 500 kHz | LED DISPLAY DRIVER | CAN DRIVE UPTO 6 LED | NO | 1 | 5 V | 2.7 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | 3 X 3 MM, MO-229VEEC, MLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LT3756IUD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 18 | 3-STATE | BIPOLAR | 1.05 MHz | LED DISPLAY DRIVER | NO | 1 | 100 V | 6 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | compliant | 05-08-1691 | ||||||||||||||||
|
STP16C596XTTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
MP3386DR
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 6 | LED DISPLAY DRIVER | 1 | 25 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | QFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
NCR402T
Nexperia
|
Check for Price | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | 18 V | YES | R-PDSO-G3 | e3 | 1 | 260 | AEC-Q101 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | NEXPERIA | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||||||||||||||||
|
LM3429MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 14 V | 1 | LED DISPLAY DRIVER | NO | 1 | 75 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HB0438A-O-Y-000
Hughes Aircraft
|
Check for Price | Obsolete | 5 V | 32 | STANDARD | OPEN-DRAIN | SERIAL | CMOS | DOT MATRIX | 1 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | TRUE | 60 µA | 10 V | 3 V | NO | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
A6812EEPTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 20 | STANDARD | OPEN-EMITTER | SERIAL | CMOS | DOT MATRIX | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | 6 mA | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PCA9532PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 3.3 V | 16 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S1D15400F00A
Seiko Epson Corporation
|
Check for Price | Active | -5 V | 77 | PARALLEL | CMOS | DOT MATRIX | 21 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | -11 V | -3.5 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.8X1.0 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | QFP, QFP100,.8X1.0 | unknown | EAR99 | 8542.39.00.01 |