Parametric results for: NSI45020AT1G under Display Drivers

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 22,818 results

Selected entries:
Compare
ZXLD1362ET5TA
Diodes Incorporated
$2.2170 Yes Yes Active 24 V 2 625 kHz LED DISPLAY DRIVER NO 1 24 V 60 V 6 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC SOT-23 ROHS COMPLIANT, TSOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01
TPS61199PWP
Texas Instruments
$1.1724 Yes Yes Active 12 V 8 STANDARD 22 kHz LED DISPLAY DRIVER NO 8 1 12 V 30 V 8 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 TPS61199PWP
TLC5948APWPR
Texas Instruments
$1.4522 Yes Yes Active 3.3 V 16 STANDARD CONSTANT-CURRENT SERIAL SEGMENT 33 MHz LED DISPLAY DRIVER NO 1 3.3/5 V 18 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 7.8 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP, TSSOP24,.25 compliant EAR99 8542.39.00.01 TLC5948APWPR
LP5018RSMR
Texas Instruments
$0.6734 Yes Yes Active 3.3 V 24 SERIAL 400 kHz LED DISPLAY DRIVER NO 18 1 5.5 V 2.7 V YES AUTOMOTIVE S-PQCC-N32 e4 2 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 400 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 8542.39.00.01 LP5018RSMR 2018-04-22
TLC59281DBQR
Texas Instruments
$0.9234 Yes Yes Active 3.3 V 16 STANDARD CONSTANT-CURRENT SERIAL 35 MHz LED DISPLAY DRIVER NO 1 3.3/5 V 40 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP24,.24 24 compliant EAR99 8542.39.00.01 TLC59281DBQR
TPS92692QPWPRQ1
Texas Instruments
$1.1159 Yes Yes Active 14 V 1 2 kHz LED DISPLAY DRIVER NO 1 1 65 V 6.5 V YES AUTOMOTIVE R-PDSO-G20 e4 2 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 TPS92692QPWPRQ1 2017-03-13
TLC6C598QPWRQ1
Texas Instruments
$0.7022 Yes Yes Active 5 V 8 STANDARD OPEN-DRAIN SERIAL 10 MHz LED DISPLAY DRIVER NO 8 1 160 µA 5.5 V 3 V YES AUTOMOTIVE R-PDSO-G16 e4 3 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.39.00.01 TLC6C598QPWRQ1
LP5036RJVR
Texas Instruments
$0.9881 Yes Yes Active 3.3 V 36 SERIAL 400 kHz LED DISPLAY DRIVER NO 36 1 5.5 V 2.7 V YES AUTOMOTIVE R-XQCC-N46 e4 1 125 °C -40 °C 260 30 46 UNSPECIFIED HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD QUAD TEXAS INSTRUMENTS INC HQCCN, compliant EAR99 8542.39.00.01 LP5036RJVR
TLC6C598CQDRQ1
Texas Instruments
$0.8019 Yes Yes Active 5 V 8 SERIAL 10 MHz LED DISPLAY DRIVER NO 8 1 5.5 V 3 V YES AUTOMOTIVE R-PDSO-G16 e4 3 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 TLC6C598CQDRQ1 2016-09-13
ZXLD1362ET5TA
Zetex / Diodes Inc
Check for Price Yes Transferred 24 V 1 LED DISPLAY DRIVER NO 1 60 V 6 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1 mm 1.6 mm ZETEX PLC TSOT-23, 5 PIN unknown EAR99 8542.39.00.01