Parametric results for: PCA9685PW/Q900118 under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9685pwq900118 Sorted By: Number of Segments
Select parts from the table below to compare.
Compare
Compare
PCA9685PW/Q900,118
NXP Semiconductors
$1.9816 Yes Active 3 V 16 SERIAL 1 MHz LED DISPLAY DRIVER NO 1 5.5 V 2.3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP LCC28,.24SQ,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT361-1, TSSOP-28 28 SOT361-1 compliant 8542.39.00.01 NXP