Parametric results for: TFP410PAP under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfp410pap Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TFP410PAP
Texas Instruments
$5.3485 Yes Yes Active 3.3 V 3 STANDARD SERIAL/PARALLEL CMOS DOT MATRIX 165 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 250 mA 3.6 V 3 V YES COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
TFP410PAPG4
Texas Instruments
$5.6070 Yes Yes Active 3.3 V 3 STANDARD SERIAL/PARALLEL CMOS DOT MATRIX 165 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 250 mA 3.6 V 3 V YES COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments