Filter Your Search
1 - 2 of 2 results
|
A6276ELPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | SEGMENT | 10 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | LEAD FREE, MO-153ADT, TSSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
A6276ELPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 16 | BICMOS | SEGMENT | COMMON-ANODE | YES | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ALLEGRO MICROSYSTEMS LLC | TSSOP, TSSOP24,.25 | unknown | EAR99 | 8542.39.00.01 |