Parametric results for: cat3626hv4-gt2 under Display Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat3626hv4gt2 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CAT3626HV4-GT2
onsemi
$1.1663 Yes Active 3.6 V 6 SERIAL 400 kHz LED DISPLAY DRIVER NO 1 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm ONSEMI TQFN16, 4x4 TQFN-16 16 510AE compliant EAR99 8542.39.00.01 onsemi
CAT3626HV4-GT2
Catalyst Semiconductor
Check for Price Yes Transferred 3.6 V 6 SERIAL 400 kHz LED DISPLAY DRIVER NO 1 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm CATALYST SEMICONDUCTOR INC QFN 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 16 unknown EAR99 8542.39.00.01
CAT3626HV4-GT2
Rochester Electronics LLC
Check for Price Yes Yes Active 3.6 V 6 SERIAL 400 kHz LED DISPLAY DRIVER NO 1 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.80 MM HEIGHT, HALOGEN AND ROHS COMPLIANT, MO-220, TQFN-16 16 unknown