Parametric results for: L6326 under Drive Electronics

Filter Your Search

1 - 10 of 4,692 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD8226EFV-E2
ROHM Semiconductor
$1.6115 Yes Obsolete CD MOTOR DRIVER NOT SPECIFIED NOT SPECIFIED ROHM CO LTD , compliant 8542.39.00.01
BH6578FVM-TR
ROHM Semiconductor
$1.6342 Yes Obsolete 5 V CD MOTOR DRIVER 1 1 5.5 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified 85 °C -35 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD compliant 8542.39.00.01 MSOP 8 ROHM Semiconductor
BD7931F-E2
ROHM Semiconductor
$2.2060 Yes Not Recommended 8 V CD MOTOR DRIVER OPTICAL 1 1 14 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.6 mm 4.4 mm ROHM CO LTD compliant 8542.39.00.01 SOIC 8 ROHM Semiconductor
BA5814FM-E2
ROHM Semiconductor
$3.8956 Yes Active 8 V CD MOTOR DRIVER OPTICAL 5 1 13.2 V 4.3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 18.5 mm 7.5 mm ROHM CO LTD ROHS COMPLIANT, HSOP-28 compliant 8542.39.00.01 SOIC 28 ROHM Semiconductor
BH5510KV-E2
ROHM Semiconductor
$4.0275 Yes Yes Obsolete 5 V 5 V CD MOTOR DRIVER OPTICAL 6 1 5.5 V 4 V 5.5 V 3 V YES INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm ROHM CO LTD LEAD FREE, VQFP-48 compliant 8542.39.00.01 QFP 48 ROHM Semiconductor
BD7755RFV-E2
ROHM Semiconductor
$4.8523 Yes Yes Obsolete 12 V 5 V CD MOTOR DRIVER WINCHESTER 9 1 13.2 V 10.8 V 13.2 V 4.3 V YES OTHER R-PDSO-G54 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY HVSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 18.5 mm 1 mm 7.5 mm ROHM CO LTD HVSSOP, compliant 8542.39.00.01 TSSOP 54 ROHM Semiconductor
BD7962FM-E2
ROHM Semiconductor
$5.7363 Yes Yes Obsolete 5 V 8 V CD MOTOR DRIVER OPTICAL 6 1 14 V 4.5 V 14 V 4.5 V YES INDUSTRIAL R-PDSO-G36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 18.5 mm 2.4 mm 7.5 mm ROHM CO LTD HSSOP, compliant 8542.39.00.01 SOIC 36 ROHM Semiconductor
32R2200-4CV20
Silicon Systems Inc
Check for Price Obsolete 5 V READ WRITE AMPLIFIER CIRCUIT BICMOS WINCHESTER 4 1 55 mA 5.5 V 4.5 V YES COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified 75 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SILICON SYSTEMS INC , unknown 8542.39.00.01
BA6397FP-DXE2
ROHM Semiconductor
Check for Price Obsolete CD MOTOR DRIVER 1 YES R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 18.5 mm 2.3 mm 7.5 mm ROHM CO LTD HSSOP, unknown 8542.39.00.01 SOIC 28
VM365N830VSJ
VTC Inc
Check for Price Obsolete 5 V READ WRITE AMPLIFIER CIRCUIT WINCHESTER 8 1 5.5 V 4.5 V YES R-PDSO-G32 Not Qualified 32 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VTC INC , unknown 8542.39.00.01 SOIC 32