Filter Your Search
21 - 30 of 4,692 results
|
32R2031A-4CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 37 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MB4118-4P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 4 | 1 | 30 mA | 5.25 V | 4.75 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.55 mm | 5 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
![]() |
KA3012D-02
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CD MOTOR DRIVER | WINCHESTER | 1 | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -35 °C | 28 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.375 INCH, SSOP-28 | compliant | 8542.39.00.01 | SSOP | 28 | |||||||||||
|
32R2202R-4CL20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
VM710N615ISSJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 3 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
FAN8024BDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | 1 | 13.2 V | 4.5 V | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.375 INCH, HEAT SINK, SSOP-28 | compliant | 8542.39.00.01 | SSOP | 28 | |||||||||
|
32R2212-4CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
VM313H24TQJ
VTC Inc
|
Check for Price | No | Obsolete | BICMOS | 24 | YES | S-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VTC INC | QFP, TQFP64,.47SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
32R2502RX-6CL24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 6 | 1 | 45 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
M63016FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 7 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.5 mm | 2.2 mm | 8.4 mm | RENESAS ELECTRONICS CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 42 |