Parametric results for: 34P3211B-PM under Drive Electronics

Filter Your Search

1 - 10 of 4,690 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD7931F-E2
ROHM Semiconductor
$2.2834 Yes Not Recommended 8 V CD MOTOR DRIVER OPTICAL 1 1 14 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 5 mm 1.6 mm 4.4 mm ROHM CO LTD SOIC 8 compliant 8542.39.00.01 ROHM Semiconductor
M63016FP
Renesas Electronics Corporation
Check for Price Obsolete 5 V 12 V CD MOTOR DRIVER OPTICAL 4 1 7 V 4.5 V 13.2 V 4.5 V YES COMMERCIAL EXTENDED R-PDSO-G42 Not Qualified 75 °C -20 °C 42 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 17.5 mm 2.2 mm 8.4 mm RENESAS ELECTRONICS CORP SSOP 42 unknown 8542.39.00.01 SSOP,
32R2502RX-6CL24
Silicon Systems Inc
Check for Price Obsolete 5 V READ WRITE AMPLIFIER CIRCUIT BICMOS WINCHESTER 6 1 45 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SILICON SYSTEMS INC unknown 8542.39.00.01 ,
32R2020R-2CL16R
Silicon Systems Inc
Check for Price Obsolete 5 V 5 V READ WRITE AMPLIFIER CIRCUIT BIPOLAR WINCHESTER 2 1 29 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SILICON SYSTEMS INC unknown 8542.39.00.01 ,
BA6299FP-DXT2
ROHM Semiconductor
Check for Price Obsolete CD MOTOR DRIVER 1 YES R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 18.5 mm 2.3 mm 7.5 mm ROHM CO LTD SOIC 28 unknown 8542.39.00.01 HSSOP,
DP8464BV-4/A+
National Semiconductor Corporation
Check for Price No Obsolete YES COMMERCIAL S-PQCC-J28 e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 QCCJ, LDCC28,.5SQ
SSI32R2210W-2CL
Silicon Systems Inc
Check for Price No Obsolete 5 V BICMOS 2 55 mA YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SILICON SYSTEMS INC unknown 8542.39.00.01 SOP, SOP16,.4
VM710430IPOL
VTC Inc
Check for Price No Obsolete 5 V BIPOLAR 4 3 mA YES R-PDSO-G20 Not Qualified e0 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL VTC INC unknown 8542.39.00.01 SOP, SOP20,.4
SSI32R2218Y4CV
Silicon Systems Inc
Check for Price No Obsolete 5 V BICMOS 4 55 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL SILICON SYSTEMS INC unknown 8542.39.00.01 SSOP, SSOP24,.3
DP8462V-3/B+
National Semiconductor Corporation
Check for Price No Obsolete YES COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 QCCJ, LDCC28,.5SQ