Filter Your Search
1 - 10 of 4,012 results
![]() |
CD4504BM96
Texas Instruments
|
$0.1945 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CD4504BME4
Texas Instruments
|
$0.1967 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
FXMAR2102UMX-F106
onsemi
|
$0.2303 | Yes | Yes | Active | 2.3 V | PUSH-PULL | 2 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | NONE | 5.5 V | 1.65 V | YES | R-XQCC-N8 | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium (Ni/Pd) | NO LEAD | 400 µm | QUAD | 1.4 mm | 550 µm | 1.2 mm | ONSEMI | MLP-8 | compliant | onsemi | 523AS | |||||||||||||||
![]() |
CD4504BE
Texas Instruments
|
$0.2873 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
FXLA101L6X
onsemi
|
$0.3186 | Yes | Active | 3-STATE | 1 | TTL/CMOS TO CMOS TRANSLATOR | CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY | 8.5 ns | 1 | NONE | TRUE | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | MO-252UAAD, 6 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 127EB | |||||||||||
![]() |
FXLA101L6X
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Yes | Transferred | 3-STATE | 1 | TTL/CMOS TO CMOS TRANSLATOR | CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY | 7.5 ns | 1 | NONE | TRUE | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1 X 1.45 MM, GREEN, MO-252UAAD, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |||||||||
![]() |
CD4504BM
Texas Instruments
|
$0.3498 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CD4504BPWR
Texas Instruments
|
$0.3814 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CD4504BMT
Texas Instruments
|
$0.3885 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
FXLA104UM12X
Fairchild Semiconductor Corporation
|
$0.3900 | Yes | Yes | Transferred | TTL/CMOS TO CMOS TRANSLATOR | YES | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | QCCN | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | UMLP | 12 | compliant | EAR99 | 8542.39.00.01 | 12LD,UMLP,QUAD,JEDEC MO252, 1.8X1.8MM BODY |