Filter Your Search
31 - 40 of 4,008 results
|
MC100EPT24MNR4G
onsemi
|
$1.0000 | Yes | Active | 3.3 V | 1 | LVTTL/LVCMOS TO LVECL TRANSLATOR | ECL | 800 ps | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
MC100EPT22MNR4G
onsemi
|
$1.0000 | Yes | Active | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 700 ps | 2 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
NB100LVEP91DWR2G
onsemi
|
$1.0000 | Yes | Active | 2.5 V | 1 | PECL TO ECL TRANSLATOR | ECL | LVTTL, LVCMOS, HSTL, CML OR LVDS TO LVNECL TRANSLATION ALSO POSSIBLE | 650 ps | 1 | NONE | COMPLEMENTARY | 3.8 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOP-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NVT2010BS,115
NXP Semiconductors
|
$1.0435 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | S-PQCC-N24 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQFN-24 | 24 | SOT616-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||
|
NB100ELT23LDTR2G
onsemi
|
$1.0574 | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3.25 ns | 2 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
SN74GTL2107PWR
Texas Instruments
|
$1.0574 | Yes | Yes | Active | 3.3 V | STANDARD | 3-STATE | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 12 | 13 | NONE | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC100ELT21DG
onsemi
|
$1.1570 | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
MC100LVELT23DTRG
onsemi
|
$1.1582 | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 2 | NONE | TRUE | 3.8 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
SN74GTL2007PWR
Texas Instruments
|
$1.1764 | Yes | Yes | Active | 3.3 V | STANDARD | OPEN-DRAIN | 12 | GTL TO TTL TRANSCEIVER | BIPOLAR | 1 | LATCH | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
MC14504BFG
onsemi
|
$1.2032 | Yes | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi |