Parametric results for: SY100ELT22 under Level Translators

Filter Your Search

21 - 30 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NVT2006BQ,115
NXP Semiconductors
$0.7864 Yes Active OPEN-EMITTER 6 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL R-PQCC-N16 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm NXP SEMICONDUCTORS QFN 16 SOT763-1 compliant EAR99 8542.39.00.01 NXP
NVT2010PW,118
NXP Semiconductors
$0.7960 Yes Active STANDARD OPEN-DRAIN 10 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 24 SOT355-1 compliant EAR99 8542.39.00.01 NXP TSSOP-24
MC14504BDTG
onsemi
$0.8120 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi TSSOP-16 1994-01-01
SN74GTL2006PWR
Texas Instruments
$0.8601 Yes Yes Active 3.3 V DIFFERENTIAL 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 13 NONE TRUE 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP 28 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-28
PI4ULS3V4857GEAEX
Diodes Incorporated
$0.8859 Yes Active 3 V 6 VOLTAGE LEVEL TRANSLATOR 10 ns 1 LATCH 100 µA 3.6 V 2.9 V YES R-PBGA-B20 85 °C -40 °C 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 2.1 mm 530 µm 1.7 mm DIODES INC unknown EAR99 8542.39.00.01 Diodes Incorporated 2020-08-06
NVT2008PW,118
NXP Semiconductors
$0.9370 Yes Active STANDARD OPEN-DRAIN 8 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G20 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 20 SOT360-1 compliant EAR99 8542.39.00.01 NXP TSSOP, TSSOP20,.25
PI6C49CB01JWEX
Diodes Incorporated
$0.9423 Yes Active 2.5 V LVCMOS/LVTTL TO LVHSTL TRANSLATOR 2 ns 1 35 mA 3.465 V 2.375 V YES R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant Diodes Incorporated SOIC-8
CD4504BMPWREP
Texas Instruments
$0.9472 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 1 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-16
MC100EPT20MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 450 ps 1 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p 8 506AA compliant EAR99 8542.39.00.01 onsemi DFN-8
MC100LVEL91DWR2G
onsemi
$1.0000 Yes Yes Obsolete 3.3 V 1 PECL TO ECL TRANSLATOR ECL 760 ps 3 NONE COMPLEMENTARY 3.8 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC 20 751D-05 compliant EAR99 8542.39.00.01 SOP-20